M3933/16-09S

Heilind Number:ASVM3933/16-09S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-09S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-09S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVM3933/16-09S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for reliable performance up to 18 GHz. Featuring a screened construction for optimal signal protection, this attenuator offers a 7 dB attenuation to effectively reduce signal strength as needed. With a power rating of 2 W and impedance of 50 Ω, it ensures seamless connectivity in high-frequency applications. Ideal for use in RF coaxial setups, this attenuator is a valuable addition to your toolkit for precision signal control.