M3933/16-10N

Heilind Number:ASVM3933/16-10N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-10N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-10N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVM3933/16-10N

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless connectivity at 18 GHz. This high-performance component boasts a durable construction, making it ideal for demanding RF applications. With an attenuation of 8 dB and a power rating of 2 W, it effectively reduces signal strength while maintaining precision and reliability. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a valuable tool for optimizing signal transmission. Upgrade your setup with this essential connector for seamless RF coaxial connectivity.