M3933/16-10S

Heilind Number:ASVM3933/16-10S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-10S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-10S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVM3933/16-10S

Detailed Description

Enhance signal integrity in your RF systems with our SMA Female to Male Attenuator. Designed for seamless connectivity, this 50 Ω impedance attenuator is optimized for operating frequencies up to 18 GHz, offering reliable performance in high-speed applications. With 8 dB attenuation and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Its SMA connectors ensure a secure fit, while its screened design minimizes interference for seamless transmission. Perfect for a wide range of RF Coaxial applications, this attenuator is a must-have for maintaining signal stability in your setups.