M3933/16-11N

Heilind Number:ASVM3933/16-11N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-11N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-11N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9 dB
Power Rating:2 W
SKU:ASVM3933/16-11N

Detailed Description

Enhance signal integrity and reduce interference with our SMA Female to Male Attenuator. Designed for seamless connectivity in RF systems, this high-performance component operates at a frequency of 18 GHz, offering a 9 dB attenuation to optimize signal strength. With a durable construction and 50 Ω impedance, it ensures reliable performance in demanding environments. Suitable for a variety of applications, from telecommunications to aerospace, this attenuator is a versatile solution for maintaining signal quality. Trust in its 2 W power rating to handle high-power transmissions with ease. Upgrade your connectivity with this essential RF coaxial accessory.