M3933/16-11S

Heilind Number:ASVM3933/16-11S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-11S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-11S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9 dB
Power Rating:2 W
SKU:ASVM3933/16-11S

Detailed Description

Enhance signal control and precision with our SMA Female to Male Attenuator, perfect for applications requiring a reduction in signal strength. Operating seamlessly at 18 GHz with an impedance of 50 Ω, this screened attenuator offers a reliable solution for RF coaxial connectivity. With a 9 dB attenuation and a power rating of 2 W, it ensures optimal performance in high-frequency environments. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a versatile and essential component for your connectivity needs. Upgrade your setup today and experience seamless signal transmission like never before.