M3933/16-16N

Heilind Number:ASVM3933/16-16N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-16N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-16N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:0 dB
Power Rating:2 W
SKU:ASVM3933/16-16N

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator, ideal for reducing signal strength without compromising quality. Designed for seamless connectivity in high-frequency environments up to 18 GHz, this 50 Ω attenuator features a reliable SMA interface. With zero dB attenuation and a robust 2 W power rating, it ensures efficient signal management in various applications, from telecommunications to RF testing. Trust in its superior performance for seamless data transmission and signal integrity.