M3933/16-16S

Heilind Number:ASVM3933/16-16S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-16S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-16S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:0 dB
Power Rating:2 W
SKU:ASVM3933/16-16S

Detailed Description

Enhance signal control and reduce interference with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency environments, this 50 Ω impedance attenuator operates effectively up to 18 GHz. With a power rating of 2 W and zero dB attenuation, it ensures reliable performance while minimizing signal loss. The SMA connectors, crafted for precision and durability, guarantee a secure fit for seamless signal transmission. Whether you're optimizing network performance or fine-tuning RF systems, this screened attenuator is an essential tool for achieving optimal signal quality. Explore our range of RF coaxial connectors and accessories to complete your setup with confidence.