M3933/16-17N

Heilind Number:ASVM3933/16-17N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-17N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-17N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:0.5 dB
Power Rating:2 W
SKU:ASVM3933/16-17N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, a crucial component for RF coaxial connections. Designed for high-frequency applications up to 18 GHz, this attenuator ensures optimal performance with minimal signal loss. With a precise 0.5 dB attenuation and a power rating of 2 W, it offers reliable signal control in demanding environments. The SMA connector type, impedance of 50 Ω, and male/female gender configuration make it versatile for various setups. Trust in this nonscreened attenuator for seamless connectivity and signal management in your projects.