M3933/16-17S

Heilind Number:ASVM3933/16-17S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-17S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-17S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:0.5 dB
Power Rating:2 W
SKU:ASVM3933/16-17S

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 50 Ω impedance and precision-engineered construction, this attenuator ensures minimal signal loss with just 0.5 dB attenuation. Its durable SMA connectors offer reliable performance, while the 2 W power rating guarantees safe and efficient operation. Perfect for professional setups, this screened attenuator is a must-have for maintaining signal integrity in RF coaxial systems. Upgrade your connectivity solutions with this essential component.