| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/16-18N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 1.5 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/16-18N |
M3933/16-18N
| Heilind Number: | ASVM3933/16-18N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/16-18N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal strength with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. This precision-engineered component boasts a 1.5 dB attenuation level, perfect for fine-tuning signal output. With a durable 50 Ω impedance and a power rating of 2 W, it ensures reliable performance in demanding RF applications. Whether you're in the lab or in the field, trust in this attenuator for optimal signal integrity and seamless transmission.

