M3933/16-18S

Heilind Number:ASVM3933/16-18S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-18S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-18S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1.5 dB
Power Rating:2 W
SKU:ASVM3933/16-18S

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. Engineered with precision, this 50 Ω impedance connector ensures optimal performance, while the 1.5 dB attenuation effectively reduces signal strength as needed. With a power rating of 2 W, it guarantees reliable operation in demanding environments. Whether you're in telecommunications, aerospace, or research, this attenuator is a must-have for maintaining signal integrity. Upgrade your RF coaxial setup with this essential component and experience enhanced connectivity like never before.