M3933/16-19N

Heilind Number:ASVM3933/16-19N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-19N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-19N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2.5 dB
Power Rating:2 W
SKU:ASVM3933/16-19N

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity up to 18 GHz, this precision-engineered component features a 2.5 dB attenuation to optimize performance. With a power rating of 2 W, it ensures reliable operation in demanding environments. The 50 Ω impedance and SMA connector type guarantee a secure fit, while the male/female gender configuration offers versatility in setup. Whether you're in the telecommunications, aerospace, or military sector, this attenuator is a must-have for maintaining signal quality. Crafted to meet industry standards, it provides peace of mind for your RF coaxial connections.