M3933/16-19S

Heilind Number:ASVM3933/16-19S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-19S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-19S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2.5 dB
Power Rating:2 W
SKU:ASVM3933/16-19S

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity up to 18 GHz, this screened attenuator offers a precise 2.5 dB attenuation to optimize signal strength. With a power rating of 2 W and impedance of 50 Ω, it ensures reliable performance in demanding RF environments. The SMA connector type guarantees a secure fit, making it ideal for professional RF coaxial setups. Upgrade your connectivity solutions with this essential component for attenuating signal power with precision.