M3933/16-20N

Heilind Number:ASVM3933/16-20N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-20N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-20N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3.5 dB
Power Rating:2 W
SKU:ASVM3933/16-20N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 50 Ω impedance and a 3.5 dB attenuation, this component efficiently reduces signal strength while maintaining linearity and precision. With a power rating of 2 W, it ensures reliable performance in demanding environments. Perfect for use in RF coaxial systems, this attenuator is a vital tool for signal control and optimization. Trust in its quality construction to deliver consistent results in your connectivity setups.