| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/16-21N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 4.5 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/16-21N |
M3933/16-21N
| Heilind Number: | ASVM3933/16-21N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/16-21N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments. Operating at 18 GHz with a 50 Ω impedance, this attenuator effectively reduces signal strength by 4.5 dB, ensuring optimal performance. Crafted for durability, it boasts a power rating of 2 W, making it suitable for a wide range of applications. Whether you're in the lab or the field, trust in this attenuator for reliable signal attenuation in your RF systems.

