M3933/16-21S

Heilind Number:ASVM3933/16-21S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-21S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-21S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4.5 dB
Power Rating:2 W
SKU:ASVM3933/16-21S

Detailed Description

Enhance signal quality and reduce power levels with our SMA Female to Male Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. With a precise 4.5 dB attenuation, this screened connector ensures optimal performance while maintaining a 50 Ω impedance. Its durable construction can handle power ratings of up to 2 W, making it ideal for demanding RF coaxial setups. Trust in its reliable signal attenuation capabilities for smooth data transmission in various industries.