M3933/16-22N

Heilind Number:ASVM3933/16-22N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-22N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-22N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5.5 dB
Power Rating:2 W
SKU:ASVM3933/16-22N

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator, designed for seamless connectivity in RF applications. Operating at an impressive frequency of 18 GHz, this attenuator effectively reduces signal strength by 5.5 dB, making it ideal for managing power levels in high-frequency environments. With a durable construction and 50 Ω impedance, it ensures reliable and efficient signal transmission. The SMA connector type offers a secure fit, while the male-to-female configuration adds versatility to your setup. Whether you're in the telecommunications, aerospace, or automotive industry, this attenuator is a valuable tool for optimizing signal quality. With a power rating of 2 W, it can handle demanding operational requirements with ease. Explore the potential of your RF systems with this essential component.