M3933/16-22S

Heilind Number:ASVM3933/16-22S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-22S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-22S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:5.5 dB
Power Rating:2 W
SKU:ASVM3933/16-22S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for high-performance RF applications. This screened connector boasts a 50 Ω impedance and operates seamlessly at 18 GHz, making it ideal for demanding environments. With an attenuation of 5.5 dB and a power rating of 2 W, it effectively reduces signal strength while maintaining reliable connectivity. Perfect for use in a variety of settings, from telecommunications to aerospace, this attenuator guarantees optimal performance and durability. Trust in its quality to deliver seamless signal transmission in your RF systems.