M3933/16-23N

Heilind Number:ASVM3933/16-23N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-23N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-23N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6.5 dB
Power Rating:2 W
SKU:ASVM3933/16-23N

Detailed Description

Enhance signal integrity and reduce power levels with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications. Operating at 18 GHz with a 50 Ω impedance, this precision-engineered device offers 6.5 dB of attenuation, effectively minimizing signal distortion. With a power rating of 2 W, it ensures reliable performance even in demanding environments. The SMA connector type guarantees a secure and stable connection, making it ideal for RF coaxial setups. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a versatile solution for your signal processing needs. Trust in its quality and performance to optimize your RF systems with ease.