M3933/16-23S

Heilind Number:ASVM3933/16-23S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-23S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-23S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:6.5 dB
Power Rating:2 W
SKU:ASVM3933/16-23S

Detailed Description

Enhance signal control with our SMA Female to Male Attenuator, designed for seamless connectivity in RF applications. Operating at an impressive 18 GHz frequency, this screened attenuator ensures reliable performance with a 6.5 dB attenuation. Crafted for precision, the impedance of 50 Ω guarantees optimal signal transmission. With a power rating of 2 W, it effortlessly handles high-power signals. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is an essential tool for maintaining signal integrity and reducing interference. Upgrade your RF setup with this high-quality connector, a must-have in any professional toolkit.