M3933/16-24N

Heilind Number:ASVM3933/16-24N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-24N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-24N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:7.5 dB
Power Rating:2 W
SKU:ASVM3933/16-24N

Detailed Description

Enhance signal integrity and reduce unwanted RF interference with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency applications up to 18 GHz, this attenuator features a 7.5 dB attenuation level, ideal for optimizing signal strength. With a durable construction and a power rating of 2 W, it ensures reliable performance in demanding environments. The 50 Ω impedance and SMA connector type guarantee compatibility with a wide range of RF devices. Whether you're in telecommunications, aerospace, or test and measurement, this attenuator is a valuable tool for maintaining signal quality. Upgrade your setup today and experience the difference in signal transmission precision.