M3933/16-25N

Heilind Number:ASVM3933/16-25N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-25N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-25N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8.5 dB
Power Rating:2 W
SKU:ASVM3933/16-25N

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity at 18 GHz, this precision-engineered component effectively reduces signal strength by 8.5 dB, ensuring optimal performance in RF systems. With a 50 Ω impedance and a robust power rating of 2 W, it offers reliable attenuation without compromising signal quality. Ideal for use in telecommunications, aerospace, and defense industries, this attenuator is a critical tool for managing signal levels with precision and efficiency. Upgrade your RF coaxial setup with this essential connector for seamless and reliable signal transmission.