M3933/16-25S

Heilind Number:ASVM3933/16-25S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-25S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-25S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:8.5 dB
Power Rating:2 W
SKU:ASVM3933/16-25S

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity, this 50 Ω impedance attenuator offers reliable performance up to 18 GHz. With an attenuation of 8.5 dB and a power rating of 2 W, it effectively reduces signal strength while maintaining signal quality. Perfect for RF coaxial setups, this screened attenuator is essential for managing signal levels in demanding environments. Upgrade your connectivity solution with this precision-engineered attenuator for optimal performance.