| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/16-26N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 9.5 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/16-26N |
M3933/16-26N
| Heilind Number: | ASVM3933/16-26N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/16-26N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal control in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity at 18 GHz, this precision-engineered device offers a 50 Ω impedance and 9.5 dB attenuation, ensuring optimal performance in RF systems. With a power rating of 2 W, it provides reliable signal reduction while maintaining signal integrity. Perfect for a wide range of applications, this attenuator is a valuable asset in any RF engineer's toolkit.

