M3933/16-26S

Heilind Number:ASVM3933/16-26S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-26S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-26S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:9.5 dB
Power Rating:2 W
SKU:ASVM3933/16-26S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This screened attenuator boasts a 9.5 dB attenuation level, perfect for reducing signal strength with precision. With a durable construction and an impedance of 50 Ω, it ensures reliable performance in demanding RF environments. The male to female configuration offers flexibility in setup, while the power rating of 2 W guarantees efficient power handling. Ideal for use in RF coaxial systems, this attenuator is a must-have for professionals in the field.