| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/16-27N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 10.5 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/16-27N |
M3933/16-27N
| Heilind Number: | ASVM3933/16-27N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/16-27N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connection in high-frequency applications up to 18 GHz. With a precise 10.5 dB attenuation, this 50 Ω impedance device ensures optimal performance while safeguarding against power surges with a 2 W power rating. Ideal for maintaining signal quality in RF coaxial setups, it's a must-have component for professionals in the field. Upgrade your connectivity with this essential accessory.

