M3933/16-27S

Heilind Number:ASVM3933/16-27S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-27S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-27S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:10.5 dB
Power Rating:2 W
SKU:ASVM3933/16-27S

Detailed Description

Enhance signal integrity in high-frequency applications with our SMA Female to Male Attenuator. Designed for seamless connectivity at 18 GHz, this screened connector effectively reduces signal strength by 10.5 dB, ensuring optimal performance in RF systems. With a power rating of 2 W and impedance of 50 Ω, it guarantees reliable operation even in demanding environments. Ideal for precision signal attenuation, this SMA attenuator is a must-have for professionals in the RF technology field. Elevate your connectivity solutions with this essential component.