M3933/16-28N

Heilind Number:ASVM3933/16-28N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-28N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-28N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:11 dB
Power Rating:2 W
SKU:ASVM3933/16-28N

Detailed Description

Enhance signal quality with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a durable 50 Ω impedance, this attenuator boasts an 11 dB signal reduction capability, perfect for fine-tuning power levels in RF applications. With a power rating of 2 W, it ensures reliable performance, while its SMA connector type guarantees a secure fit. Whether you're in the lab or out in the field, this attenuator is a must-have for maintaining signal integrity in your RF systems.