M3933/16-28S

Heilind Number:ASVM3933/16-28S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-28S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-28S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:11 dB
Power Rating:2 W
SKU:ASVM3933/16-28S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This screened attenuator boasts a precise 11 dB reduction in signal strength, ensuring optimal performance in RF coaxial setups. With a durable construction and a power rating of 2 W, it's a reliable solution for attenuating unwanted signals while maintaining signal quality. Whether you're in the lab or in the field, this SMA attenuator is a must-have for achieving efficient and accurate RF signal control.