M3933/16-30N

Heilind Number:ASVM3933/16-30N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-30N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-30N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12 dB
Power Rating:2 W
SKU:ASVM3933/16-30N

Detailed Description

Enhance signal performance with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a durable 50 Ω impedance and a reliable attenuation of 12 dB, this compact yet powerful connector is essential for minimizing signal loss and optimizing transmission quality. With a robust power rating of 2 W, it ensures efficient operation even in demanding applications. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a must-have tool for maintaining signal integrity. Upgrade your connectivity solutions with this premium RF coaxial connector, guaranteed to deliver exceptional performance every time.