M3933/16-30S

Heilind Number:ASVM3933/16-30S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-30S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-30S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12 dB
Power Rating:2 W
SKU:ASVM3933/16-30S

Detailed Description

Enhance signal quality and reduce unwanted noise with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency applications up to 18 GHz, this screened attenuator offers a 12 dB reduction in signal strength. With a durable construction and a power rating of 2 W, it ensures reliable performance in demanding environments. The SMA connectors feature a 50 Ω impedance, guaranteeing efficient signal transmission. Ideal for RF coaxial setups, this attenuator is a valuable addition to your connectivity toolkit. Elevate your signal processing capabilities with this essential component.