M3933/16-31N

Heilind Number:ASVM3933/16-31N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-31N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-31N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:12.5 dB
Power Rating:2 W
SKU:ASVM3933/16-31N

Detailed Description

Enhance signal quality in your RF setups with our SMA Female to Male Attenuator. Designed for seamless connectivity, this 18 GHz attenuator features a 50 Ω impedance and provides 12.5 dB of attenuation, ensuring reliable performance in high-frequency applications. With a power rating of 2 W, it can handle demanding operational conditions with ease. Whether you're in the telecommunications industry or working on electronic projects, this attenuator is a valuable addition to your toolkit. Its SMA connector type and male/female gender make it versatile for various setups. Rest assured, it's built to last and compliant with RoHS regulations for environmentally conscious practices. Upgrade your RF coaxial connections with this essential component.