M3933/16-32N

Heilind Number:ASVM3933/16-32N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-32N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-32N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVM3933/16-32N

Detailed Description

Enhance your RF signal management with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a 50 Ω impedance and 13 dB attenuation, it ensures optimal signal integrity while reducing power levels by up to 2 W. This precision-engineered connector is a must-have for professionals in the field of RF Coaxial technology, offering reliable performance and durability for a wide range of applications. Upgrade your setup today and experience seamless signal transmission like never before.