M3933/16-32S

Heilind Number:ASVM3933/16-32S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-32S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-32S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVM3933/16-32S

Detailed Description

Enhance signal quality and reduce power levels with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency environments, this 50 Ω impedance attenuator operates at 18 GHz, effectively minimizing signal loss by 13 dB. Engineered for reliability, it boasts a power rating of 2 W and features durable SMA connectors for secure attachment. Whether you're fine-tuning RF systems or optimizing data transmission, this screened attenuator is a must-have in your toolkit. Upgrade your setup with this essential component and experience enhanced performance in your connectivity solutions.