M3933/16-34N

Heilind Number:ASVM3933/16-34N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-34N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-34N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVM3933/16-34N

Detailed Description

Enhance your RF signal management with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. This 50 Ω impedance attenuator offers a reliable 14 dB reduction in signal strength, ensuring optimal performance in diverse setups. With a power rating of 2 W, it guarantees robust operation even in demanding environments. Whether you're fine-tuning signal levels or mitigating interference, this attenuator is an essential component for precision RF communication systems. Upgrade your connectivity solutions today and experience seamless signal transmission with our SMA attenuator.