M3933/16-34S

Heilind Number:ASVM3933/16-34S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-34S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-34S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVM3933/16-34S

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a durable 50 Ω impedance and a powerful 14 dB attenuation, this screened connector ensures optimal performance in RF systems. With a robust construction capable of handling up to 2 W of power, it's an essential component for maintaining signal quality in demanding environments. Upgrade your connectivity with this reliable and efficient RF coaxial accessory.