| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/16-36N |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 15 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/16-36N |
M3933/16-36N
| Heilind Number: | ASVM3933/16-36N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/16-36N |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF signal management with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency environments up to 18 GHz, this 50 Ω impedance attenuator offers 15 dB of signal reduction with a power rating of 2 W. Perfect for optimizing RF Coaxial setups, it ensures reliable performance and signal integrity in a variety of applications. Upgrade your connectivity solutions with this essential accessory.

