| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/16-36S |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 15 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/16-36S |
M3933/16-36S
| Heilind Number: | ASVM3933/16-36S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/16-36S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless RF performance up to 18 GHz. This screened connector features a 15 dB attenuation to effectively reduce signal strength while maintaining a 50 Ω impedance. With a power rating of 2 W, it ensures reliable operation in high-frequency environments. Perfect for applications requiring precise signal control, this attenuator is a valuable addition to your RF coaxial setup.

