M3933/16-38N

Heilind Number:ASVM3933/16-38N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-38N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-38N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:16 dB
Power Rating:2 W
SKU:ASVM3933/16-38N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a precision 16 dB attenuation, this component ensures optimal signal strength while maintaining impedance at 50 Ω. With a durable construction and a power rating of 2 W, it is ideal for demanding RF applications. Whether you're in the lab or out in the field, trust in the performance and reliability of this essential connector for seamless data transmission. Elevate your RF setup with this premium SMA attenuator.