M3933/16-40N

Heilind Number:ASVM3933/16-40N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-40N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-40N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:17 dB
Power Rating:2 W
SKU:ASVM3933/16-40N

Detailed Description

Enhance signal integrity with our SMA Female to Male Attenuator, designed for high-frequency applications up to 18 GHz. Featuring a 50 Ω impedance, this precision connector effectively reduces signal strength by 17 dB, ensuring optimal performance in RF systems. With a power rating of 2 W, it can handle high-power applications with ease. Ideal for use in a variety of industries, this attenuator is a reliable solution for maintaining signal quality in demanding environments. Upgrade your connectivity with this essential RF coaxial accessory.