M3933/16-40S

Heilind Number:ASVM3933/16-40S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-40S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-40S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:17 dB
Power Rating:2 W
SKU:ASVM3933/16-40S

Detailed Description

Upgrade your RF setup with our SMA Female to Male Attenuator, designed for high-performance applications up to 18 GHz. This screened attenuator ensures superior signal integrity, with a gender-specific SMA connector type for seamless compatibility. Engineered for a 50 Ω impedance, it guarantees optimal performance in demanding environments. Offering a precise 17 dB attenuation, this attenuator is perfect for fine-tuning signal strength with a power rating of 2 W. Whether you're in the lab or in the field, trust in this attenuator for reliable and efficient RF coaxial connectivity.