M3933/16-42N

Heilind Number:ASVM3933/16-42N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-42N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-42N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:18 dB
Power Rating:2 W
SKU:ASVM3933/16-42N

Detailed Description

Enhance signal control in high-frequency environments with our SMA Female to Male Attenuator. Designed for seamless integration, this 50 Ω impedance connector boasts a robust 18 dB attenuation capability at an impressive 18 GHz operating frequency. Engineered for reliability, it can handle power ratings of up to 2 W, making it ideal for demanding RF applications. Whether you're optimizing signal strength or minimizing interference, this attenuator ensures precision performance. Joining our extensive range of RF Coaxial Connectors and Accessories, it offers seamless compatibility and quality assurance for your connectivity needs. Elevate your signal management with this essential component for professional-grade systems.