M3933/16-44N

Heilind Number:ASVM3933/16-44N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/16-44N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/16-44N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:19 dB
Power Rating:2 W
SKU:ASVM3933/16-44N

Detailed Description

Enhance signal integrity and reduce electromagnetic interference with our SMA Female to Male Attenuator. Designed for seamless connectivity in high-frequency applications up to 18 GHz, this 50 Ω impedance attenuator boasts a 19 dB loss, allowing for precise signal control. With a power rating of 2 W, it ensures reliable performance in demanding environments. Ideal for RF Coaxial Connectors, this attenuator is a must-have for professionals seeking optimal signal quality and attenuation capabilities.