M3933/25-01N

Heilind Number:ASVM3933/25-01N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-01N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-01N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/25-01N

Detailed Description

Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless RF coaxial connections in high-frequency environments. Operating at 18 GHz with a 1 dB attenuation, this precision-engineered component ensures optimal performance while maintaining a 50 Ω impedance. With a power rating of 2 W, it offers reliable signal control and protection. Ideal for a range of applications in telecommunications, aerospace, and beyond, this attenuator is a versatile and essential tool for signal processing and transmission. Trust in its quality and durability for seamless connectivity in your RF systems.