M3933/25-02N

Heilind Number:ASVM3933/25-02N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-02N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-02N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVM3933/25-02N

Detailed Description

Enhance signal performance with our SMA Male to Female Attenuator, designed for seamless integration in RF coaxial systems. This precision-engineered component operates at an impressive 18 GHz frequency, offering a 2 dB attenuation to optimize signal strength. With a power rating of 2 W, it ensures reliable performance in high-power applications. The 50 Ω impedance and SMA connector type guarantee a secure and efficient connection, making it ideal for a wide range of industrial and commercial setups. Upgrade your RF coaxial system with this high-quality attenuator for improved signal integrity and transmission quality.