| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-02S |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 2 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/25-02S |
M3933/25-02S
| Heilind Number: | ASVM3933/25-02S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-02S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal quality with our SMA Male to Female Attenuator, designed for seamless connectivity at 18 GHz. Featuring a 2 dB attenuation and a power rating of 2 W, it ensures reliable performance in high-frequency applications. With a 50 Ω impedance and screened construction, it offers optimal signal integrity, perfect for demanding RF coaxial setups. Upgrade your connectivity with this essential component for precision engineering.

