M3933/25-03N

Heilind Number:ASVM3933/25-03N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-03N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-03N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/25-03N

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless integration in high-frequency applications up to 18 GHz. Featuring a 3 dB attenuation, this precision-engineered connector ensures optimal performance by reducing signal strength without compromising quality. With a power rating of 2 W and an impedance of 50 Ω, it guarantees reliable operation in demanding environments. Whether in testing, telecommunications, or aerospace, this attenuator is a versatile solution for maintaining signal integrity and minimizing interference. Upgrade your RF coaxial setup with this essential component, crafted for efficiency and durability.