M3933/25-03S

Heilind Number:ASVM3933/25-03S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-03S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-03S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/25-03S

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. With a 3 dB attenuation and a power rating of 2 W, this screened connector ensures reliable performance in demanding environments. Its 50 Ω impedance and SMA interface guarantee a secure and efficient connection, making it ideal for a wide range of RF coaxial applications. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a versatile and essential component for signal transmission. Rest assured of its quality and durability, as it is meticulously crafted to meet industry standards. Upgrade your connectivity solutions with this essential RF coaxial accessory.