M3933/25-04N

Heilind Number:ASVM3933/25-04N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-04N
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-04N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVM3933/25-04N

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed to accurately control signal strength in high-frequency applications up to 18 GHz. This 4 dB attenuator boasts a power rating of 2 W, ensuring reliable performance even under demanding conditions. With a 50 Ω impedance and precision SMA connectors, it guarantees seamless connectivity and minimal signal loss. Ideal for RF systems requiring precise attenuation, this component is a valuable addition to any setup in need of signal control.