M3933/25-04S

Heilind Number:ASVM3933/25-04S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-04S
ECAD Model:
3D Model

Description:

SMA Male to Female Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-04S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVM3933/25-04S

Detailed Description

Enhance signal integrity with our SMA Male to Female Attenuator, designed for seamless connectivity in RF coaxial systems. Operating at a high frequency of 18 GHz, this screened attenuator ensures reliable performance in demanding environments. With a 4 dB attenuation, it effectively reduces signal strength without compromising quality, making it ideal for precision applications. The 50 Ω impedance and 2 W power rating guarantee optimal signal transmission and protection. Whether you're in telecommunications, aerospace, or research, this attenuator is a must-have for maintaining signal integrity and minimizing interference. Elevate your connectivity with this essential RF coaxial accessory.